Reference Only
M81714/67-04
Junction System Tools & Accessories MODULE ASSY
Datasheet
YCTJ-3A-04C0160000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Junction System Tools & Accessories | |
| MIL Type | MIL-T-81714 II | |
| Product | Metallic Rails | |
| For Use With | CTJ3 Series Common Termination Junction System | |
| Number of Positions | 4 Position | |
| Packaging | Each | |
| Length | 4 in | |
| Product Type | Junction System Tools & Accessories | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
609
On Order
609 expected on from 12-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $106.86 | $106.86 | |
| $105.80 | $529.00 | |
| $90.85 | $908.50 | |
| $78.35 | $3,917.50 | |
| $76.76 | $7,676.00 | |
| $72.01 | $18,002.50 | |
| $70.55 | $35,275.00 | |
| $69.37 | $69,370.00 |
Need more?
Sign in to add projects and notes