Reference Only
M81714/67-03
Junction System Tools & Accessories The factory is currently not accepting orders for this product.
Datasheet
YCTJ-3A-03C0160000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Junction System Tools & Accessories | |
| MIL Type | MIL-T-81714 II | |
| Product | Metallic Rails | |
| For Use With | CTJ3 Series Common Termination Junction System | |
| Number of Positions | 3 Position | |
| Packaging | Each | |
| Length | 3 in | |
| Product Type | Junction System Tools & Accessories | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
374
On Order
374 expected on from 24-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $150.51 | $150.51 | |
| $125.43 | $3,135.75 | |
| $111.30 | $5,565.00 | |
| $79.96 | $7,996.00 | |
| $77.43 | $19,357.50 | |
| $76.65 | $38,325.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes