Reference Only

M39029/32-260

Circular MIL Spec Contacts CRIMP SOCKET CONTACT 4109-207-2000L

Manufacturer:

Mfr Part:
4109-207-2000L

TTI Part:
M39029/32-260

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-39029
Contact GenderSocket (Female)
Contact Size20
Wire Gauge24 AWG - 20 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypePin & Socket
SeriesM39029
PackagingBulk
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

2,366In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes