Reference Only

M39029/30-219

Circular MIL Spec Contacts CRIMP SOCKET CONTACT 0662-207-1282

Manufacturer:

Mfr Part:
0662-207-1282

TTI Part:
M39029/30-219

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Contacts
Contact GenderSocket (Female)
Contact Size12
Contact TypePin & Socket
MIL TypeMIL-DTL-39029
PackagingEach
Product TypeCircular MIL Spec Contacts
SeriesM39029
SubcategoryCircular Connectors
Termination StyleCrimp
Wire Gauge14 AWG - 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

678In Stock

47,188 expected on  from 14-Oct-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes