Reference Only

M39029/30-217

Circular MIL Spec Contacts CRIMP SOCKET CONTACT 0662-212-1631L

Manufacturer:

Mfr Part:
0662-212-1631L

TTI Part:
M39029/30-217

EDA / CAD Models

Alternate Part Number

M39029/30-217

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-39029
Contact GenderSocket (Female)
Contact Size16, 20
Wire Gauge20 AWG - 16 AWG
Termination StyleCrimp
Contact TypePin & Socket
SeriesM39029
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

11,461In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.