Reference Only

M39029/29-213

Circular MIL Spec Contacts CRIMP PIN CONTACT 0660-206-1282

Manufacturer:

Mfr Part:
0660-206-1282

TTI Part:
M39029/29-213

EDA / CAD Models

Alternate Part Number

M39029/29-213

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-39029
Contact GenderPin (Male)
Contact Size12
Wire Gauge14 AWG - 12 AWG
Termination StyleCrimp
Contact TypePin & Socket
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

6,383In Stock

23,768 expected 10-Jun-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.