Reference Only

M39029/28-211

Circular MIL Spec Contacts CRIMP PIN CONTACT 6162-233-1277

Manufacturer:

Mfr Part:
6162-233-1277

TTI Part:
M39029/28-211

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-39029
Contact GenderPin (Male)
Contact Size12
Wire Gauge14 AWG - 12 AWG
Termination StyleCrimp
Contact TypeCoax
SeriesM39029
PackagingEach
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # Aliases6162-233-1277

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

338In Stock

2,916 expected on  from 12-Jan-27
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes