Reference Only

M39029/106-615

Circular MIL Spec Contacts CRIMP SOCKET CONTACT 12333-20

Manufacturer:

Mfr Part:
12333-20

TTI Part:
M39029/106-615

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Contacts
MIL TypeMIL-DTL-39029
Contact GenderSocket (Female)
Contact Size20
Wire Gauge24 AWG - 20 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypePin & Socket
SeriesM39029
PackagingEach
Contact MaterialCopper
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

29,782
On Order
29,782 expected on  from 21-Dec-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.