Reference Only

M39029/103-559

Circular MIL Spec Contacts CRIMP SOCKET CONTACT 6162-325-1231

Manufacturer:

Mfr Part:
6162-325-1231

TTI Part:
M39029/103-559

EDA / CAD Models

Alternate Part Number

M39029/103-559

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Contacts
Contact GenderSocket (Female)
Contact MaterialCopper
Contact PlatingGold
Contact Size12
Contact TypePin & Socket
MIL TypeMIL-DTL-39029
PackagingEach
Product TypeCircular MIL Spec Contacts
SeriesM39029
SubcategoryCircular Connectors
Termination StyleCrimp
Wire Gauge14 AWG - 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9);Decamethylcyclopentasiloxane [D5] (541-02-6);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

2,610
On Order
2,610 expected on  from 14-Sep-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes