Reference Only

M39029/1-507

Circular MIL Spec Contacts CRIMP PIN CONTACT 2560-218-2031

Manufacturer:

Mfr Part:
2560-218-2031

TTI Part:
M39029/1-507

EDA / CAD Models

Alternate Part Number

M39029/1-507

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Contacts
Contact GenderPin (Male)
Contact Size20
Wire Gauge28 AWG - 22 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypePin & Socket
PackagingEach
Contact MaterialCopper Alloy
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,567In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.