Reference Only

M39029/1-101

Circular MIL Spec Contacts CRIMP PIN CONTACT 2-592404-1

Manufacturer:

Mfr Part:
2560-215-1631L

TTI Part:
M39029/1-101

EDA / CAD Models

Alternate Part Number

M39029/1-101

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Contacts
Contact GenderPin (Male)
Contact MaterialCopper
Contact PlatingGold
Contact Size20
Contact TypePin & Socket
MIL TypeMIL-DTL-39029
PackagingBulk
Product TypeCircular MIL Spec Contacts
SeriesM39029
SubcategoryCircular Connectors
Termination StyleCrimp
Wire Gauge24 AWG - 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

7,370
On Order
7,370 expected 10-Feb-27
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.