Reference Only

JS-16-00

Automotive Connectors JIFFY SPLICE

Manufacturer:

Mfr Part:
JS-16-00

TTI Part:
JS-16-00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeSplice
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max12 AWG
ColorRed
Sealed / UnsealedSealed
SeriesJiffy Splice
PackagingEach
Current Rating13 A
MaterialSilicone Rubber
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range12 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy

477In Stock

31,700 expected on  from 29-May-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.56$5.12
$2.52$25.20
$2.49$62.25
$2.45$122.50
$2.42$242.00
$2.38$595.00
$2.35$1,175.00
Need more?

My Notes

Sign into see notes.