Reference Only

HDP24-24-19PN-L017

Automotive Connectors RECP ASM

Manufacturer:

Mfr Part:
HDP24-24-19PN-L017

TTI Part:
HDP24-24-19PN-L017

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Accessory TypePlug Housing
Number of Positions19 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max10 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesHDP20
PackagingTray
ApplicationWire to Panel
Contact GenderWithout Pin Contacts
Current Rating13 A, 25 A
Dimensions50.8 mm x 47.63 mm x 58.67 mm
Flammability RatingUL 94 V-0
Height47.63 mm
Housing MaterialPolyamide (PA)
Ingress ProtectionIP67
Length58.67 mm
Locking MechanismIntegrated in Housing
MaterialPlastic
Mating GenderPlug
Mating Part NumberHDP26-24-19
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHD
TypeReceptacle
Voltage Rating250 V
Width50.8 mm
Wire Gauge Range10 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

1,159In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.06$14.06
$13.91$69.55
$13.76$137.60
$13.61$408.30
$13.47$808.20
$13.33$1,333.00
$13.18$1,977.00
Need more?

Associated Parts

2411-001-2405 TE Connectivity

TE Connectivity

Automotive Connectors PANEL NUT
0460-202-1631 TE Connectivity

TE Connectivity

Automotive Connectors DT CON PIN #16 16-20 AWG
2414-001-2486 TE Connectivity

TE Connectivity

Automotive Connectors HDP LOCKWASHER
2428-008-2405 TE Connectivity

TE Connectivity

Automotive Connectors STRAIGHT BACKSHELL SZ 24
0460-202-16141 TE Connectivity

TE Connectivity

Automotive Connectors DT PIN SZ 16, 16-20 AWG
0460-204-12141 TE Connectivity

TE Connectivity

Automotive Connectors SZ 12 CONTACT PIN
2428-011-2405 TE Connectivity

TE Connectivity

Automotive Connectors 90 DEG BACKSHELL SZ 24, NW 17, 19, 26
0460-220-1231 TE Connectivity

TE Connectivity

Automotive Connectors SZ 12 CONTACT PIN
HDP26-24-19SN-L017 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors PLUG ASM

My Notes

Sign into see notes.