Reference Only
HDP24-24-16PE-L015
Automotive Connectors RECP ASM
Datasheet
HDP24-24-16PE-L015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Accessory Type | Plug Housing | |
| Number of Positions | 16 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 10 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | HDP20 | |
| Packaging | Tray | |
| Application | Wire to Panel | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 25 A | |
| Dimensions | 50.8 mm x 47.63 mm x 58.67 mm | |
| Flammability Rating | UL 94 V-0 | |
| Height | 47.63 mm | |
| Housing Material | Polyamide (PA) | |
| Ingress Protection | IP67 | |
| Length | 58.67 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Mating Gender | Plug | |
| Mating Part Number | HDP26-24-16 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HD | |
| Type | Receptacle | |
| Voltage Rating | 250 V | |
| Width | 50.8 mm | |
| Wire Gauge Range | 10 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8542311100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2) |
90In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.81 | $564.30 | |
| $18.33 | $1,099.80 | |
| $14.10 | $1,692.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors HDP LOCKWASHER

TE Connectivity
Automotive Connectors SZ 12 CONTACT PIN

TE Connectivity
Automotive Connectors PANEL NUT

TE Connectivity
Automotive Connectors BKSH COMPRESS NUT CAB DIA .430-.570

TE Connectivity
Automotive Connectors SZ 12 CONTACT PIN

TE Connectivity
Automotive Connectors SZ 12 STAMP CONT PIN REEL OF 2500

TE Connectivity
Automotive Connectors BKSH HDP20 L015 24 SHL DIA .430-.570"

Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors SZ 12 STAMP CONT PIN REEL OF 2500
My Notes
Sign into see notes.