Reference Only
HDP24-24-14PN
Automotive Connectors RECP ASM
Datasheet
HDP24-24-14PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Series | HDP20 | |
| Packaging | Tray | |
| Application | Wire to Panel | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A, 25 A, 100 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 47.63 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Length | 41.86 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle | |
| Voltage Rating | 250 V | |
| Width | 50.8 mm | |
| Wire Gauge Range | 6 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2) |
Documents
Datasheet
Product Catalogs
0In Stock
450
On Order
450 expected 20-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.70 | $381.00 | |
| $12.57 | $754.20 | |
| $12.45 | $1,494.00 | |
| $11.51 | $3,107.70 | |
| $11.34 | $5,783.40 | |
| $11.23 | $11,454.60 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors HDP LOCKWASHER

TE Connectivity
Automotive Connectors SZ 12 CONTACT PIN

TE Connectivity
Automotive Connectors DT PIN SZ 16, 16-20 AWG

TE Connectivity
Automotive Connectors DUST CAP, SZ 24 RECPT, HD SERIES

Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors DT CON PIN #16 16-20 AWG

TE Connectivity
Automotive Connectors PANEL NUT
TE Connectivity
Automotive Connectors SZ 4 CONTACT PIN
Sign in to add projects and notes