Reference Only
HDP24-18-8SN
Automotive Connectors RECP ASM
Datasheet
HDP24-18-8SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Gender | Socket (Female) | |
| Mounting Style | Panel Mount | |
| Series | HDP20 | |
| Packaging | Each | |
| Application | Wire to Panel | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 25 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 41.28 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Length | 41.86 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle | |
| Voltage Rating | 250 V | |
| Width | 44.45 mm | |
| Wire Gauge Range | 10 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2) |
0In Stock
2,092
On Order
2,092 expected 07-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.96 | $9.96 | |
| $9.87 | $49.35 | |
| $9.77 | $97.70 | |
| $9.67 | $241.75 | |
| $9.58 | $479.00 | |
| $9.48 | $948.00 | |
| $9.04 | $4,520.00 | |
| $8.60 | $8,600.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 12 CONTACT SOCKET

TE Connectivity
Automotive Connectors PLASTIC PANEL NUT RECP, SZ 18

Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors DUST CAP COV

TE Connectivity
Automotive Connectors SZ 12 CONTACT SOCKET

TE Connectivity
Automotive Connectors SZ 12 STAMP CONT SKT REEL OF 2500

TE Connectivity
Automotive Connectors Lockwasher Size 18

TE Connectivity
Automotive Connectors SZ 12 STAMP CONT SKT REEL OF 2500
Sign in to add projects and notes