Reference Only

HDP24-18-6PN-L017

Automotive Connectors RECP ASM

Manufacturer:

Mfr Part:
HDP24-18-6PN-L017

TTI Part:
HDP24-18-6PN-L017

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Accessory TypePlug Housing
Number of Positions6 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesHDP20
PackagingEach
ApplicationWire to Panel
Contact GenderWithout Pin Contacts
Current Rating13 A, 100 A
Flammability RatingUL 94 V-0
Height47.5 mm
Housing MaterialPolyamide (PA)
Ingress ProtectionIP67
InsulationInsulated
Length44.4 mm
Locking MechanismIntegrated in Housing
MaterialPlastic
Mating Part NumberHDP26-18-6S
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHD
TypeReceptacle
Voltage Rating250 V
Width41.3 mm
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

246In Stock

3,600 expected on  from 01-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.73$10.73
$10.62$53.10
$10.50$262.50
$10.39$519.50
$10.28$1,028.00
$9.94$2,485.00
$9.46$4,730.00
Need more?

My Notes

Sign into see notes.