Reference Only
HDP24-18-21PN-L017
Automotive Connectors RCPT SIZE 18 HDP -L017
Datasheet
HDP24-18-21PN-L017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Series | HDP20 | |
| Packaging | Each | |
| Application | Wire to Panel | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 7.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 41.28 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Length | 41.86 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle | |
| Voltage Rating | 250 V | |
| Width | 44.45 mm | |
| Wire Gauge Range | 22 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
234
On Order
234 expected on from 11-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.76 | $12.76 | |
| $12.63 | $63.15 | |
| $12.49 | $124.90 | |
| $12.36 | $309.00 | |
| $11.66 | $583.00 | |
| $11.11 | $1,111.00 | |
| $9.91 | $4,955.00 | |
| $9.42 | $9,420.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 20 CONTACT PIN

TE Connectivity
Automotive Connectors DT CONT SZ 20 AWG PIN

TE Connectivity
Automotive Connectors PLASTIC PANEL NUT RECP, SZ 18

Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors DUST CAP COV

TE Connectivity
Automotive Connectors SZ 20 STAMP CONT PIN REEL OF 4000

TE Connectivity
Automotive Connectors SZ 20 STAMP CONT PIN REEL OF 4000

TE Connectivity
Automotive Connectors STRAIGHT BACKSHELL SZ 18, NW 13, 17, 19

TE Connectivity
Automotive Connectors Lockwasher Size 18
Sign in to add projects and notes