Reference Only
HDP24-18-21PN
Automotive Connectors RECP ASM
Datasheet
HDP24-18-21PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Series | HDP20 | |
| Packaging | Each | |
| Application | Wire to Panel | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 7.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 41.28 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Length | 41.86 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle | |
| Voltage Rating | 250 V | |
| Width | 44.45 mm | |
| Wire Gauge Range | 22 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
1,618In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.28 | $10.28 | |
| $10.17 | $50.85 | |
| $10.06 | $100.60 | |
| $9.95 | $248.75 | |
| $9.84 | $492.00 | |
| $9.73 | $973.00 | |
| $9.63 | $1,926.00 | |
| $9.52 | $7,616.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors DT CONT SZ 20 AWG PIN

TE Connectivity
Automotive Connectors PLASTIC PANEL NUT RECP, SZ 18

TE Connectivity
Automotive Connectors SZ 20 CONTACT PIN

TE Connectivity
Automotive Connectors SZ 20 STAMP CONT PIN REEL OF 4000

TE Connectivity
Automotive Connectors SZ 20 STAMP CONT PIN REEL OF 4000

TE Connectivity
Automotive Connectors DUST CAP COV

Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors Lockwasher Size 18
Sign in to add projects and notes