Reference Only
HDC9-JDL082397
Automotive Connectors COVER HD10 9 WY RC RUBBER LYD BLK
Datasheet
HDC9-JDL082397 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Number of Positions | 9 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | HD10 | |
| Packaging | Bulk | |
| IP Rating | IP6K9K | |
| Ingress Protection | IP6K9K | |
| Material | Plastic | |
| Mating Gender | Receptacle | |
| Mating Part Number | HD10-9-XXX, HD14-9-XXX | |
| Maximum Operating Temperature | + 108 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,545In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.62 | $23.10 | |
| $4.57 | $114.25 | |
| $4.51 | $451.00 | |
| $4.46 | $1,115.00 | |
| $4.40 | $2,750.00 | |
| $4.35 | $5,437.50 | |
| $4.30 | $10,750.00 | |
| $4.25 | $21,250.00 |
Need more?
My Notes
Sign into see notes.