Reference Only

HDC36-24

Automotive Connectors PL COVER ASM

Manufacturer:

Mfr Part:
HDC36-24

TTI Part:
HDC36-24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
Accessory TypeCover Assembly
Number of Positions7 Position, 9 Position, 14 Position, 16 Position, 18 Position, 19 Position, 21 Position, 23 Position, 29 Position, 31 Position, 33 Position, 35 Position, 47 Position
GenderMale / Female
SeriesHD30
PackagingEach
MaterialAluminum
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
TypeReceptacle

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

1,296In Stock

1,060 expected 22-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.98$18.98
$18.78$93.90
$18.58$185.80
$18.39$459.75
$18.20$910.00
$18.01$1,801.00
$17.82$3,564.00
$17.63$7,052.00
Need more?
Sign in to add projects and notes