Reference Only
HDC36-18
Automotive Connectors PL COVER ASM
Datasheet
HDC36-18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Cover Assembly | |
| Number of Positions | 6 Position, 8 Positon, 14 Position, 20 Position, 21 Positon | |
| Gender | Pin (Male) | |
| Series | HD30 | |
| Packaging | Each | |
| Material | Aluminum | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
1,608
On Order
1,608 expected 04-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.76 | $18.76 | |
| $18.57 | $92.85 | |
| $18.37 | $183.70 | |
| $18.18 | $454.50 | |
| $17.99 | $899.50 | |
| $15.16 | $1,516.00 | |
| $15.00 | $3,000.00 |
Need more?
Sign in to add projects and notes