Reference Only

HDC34-24

Automotive Connectors REC COVER ASM

Manufacturer:

Mfr Part:
HDC34-24

TTI Part:
HDC34-24

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
Accessory TypeCover Assembly
GenderReceptacle (Female)
Mounting StylePanel Mount
SeriesHD30
PackagingEach
MaterialAluminum
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7616995190
TARIC7616999099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

1,935In Stock

1,875 expected 22-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.44$15.44
$15.28$45.84
$15.11$75.55
$14.96$149.60
$14.80$222.00
$14.64$366.00
$14.49$2,898.00
$14.33$14,330.00
Need more?
Sign in to add projects and notes