Reference Only
HDC34-18
Automotive Connectors REC COVER ASM
Datasheet
HDC34-18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Gender | Plug (Male) | |
| Sealed / Unsealed | Unsealed | |
| Series | HD30 | |
| Packaging | Each | |
| Material | Aluminum | |
| Mating Gender | Plug | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
1,109In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.99 | $19.99 | |
| $19.78 | $98.90 | |
| $19.58 | $195.80 | |
| $19.37 | $484.25 | |
| $19.17 | $958.50 | |
| $18.16 | $1,816.00 | |
| $17.56 | $7,024.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors PLUG CONNECTOR SHELL SZ 18

TE Connectivity
Automotive Connectors PLUG ASM
My Notes
Sign into see notes.