Reference Only
HDC26-24-JDL
Automotive Connectors COVER HDP 24 SHL RC RUBBER LYD
Datasheet
HDC26-24-JDL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Series | HDC | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Ingress Protection | IP6K9K | |
| Material | Plastic | |
| Mating Part Number | HDP24-24-XXX | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,166In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.84 | $9.68 | |
| $4.79 | $23.95 | |
| $4.74 | $47.40 | |
| $4.70 | $117.50 | |
| $4.65 | $232.50 | |
| $4.60 | $460.00 | |
| $4.56 | $2,280.00 |
Need more?
My Notes
Sign into see notes.