Reference Only
HDC16-9-E004
Automotive Connectors DUST CAP ASM
Datasheet
HDC16-9-E004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Dust Cap | |
| Gender | Pin (Male) | |
| Series | HD | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| IP Rating | IP6K9K | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
1,620In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.46 | $17.30 | |
| $3.42 | $34.20 | |
| $3.39 | $84.75 | |
| $3.35 | $837.50 | |
| $3.32 | $2,075.00 | |
| $3.29 | $4,112.50 | |
| $3.26 | $8,150.00 | |
| $3.22 | $16,100.00 |
Need more?
Associated Parts
TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors RECP HD10 9 WAY FLANGE

TE Connectivity
Automotive Connectors INL REC ASM
TE Connectivity
Automotive Connectors RECP ASM
Sign in to add projects and notes