Reference Only
HDC16-9
Automotive Connectors PROTECTIVE COVER SZ 9 REC
Datasheet
HDC16-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Dust Cap | |
| Gender | Pin (Male) | |
| Series | HD10 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| IP Rating | IP6K9K | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
5,394In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $6.06 | |
| $1.99 | $9.95 | |
| $1.96 | $19.60 | |
| $1.93 | $28.95 | |
| $1.91 | $47.75 | |
| $1.88 | $94.00 | |
| $1.85 | $462.50 | |
| $1.82 | $1,137.50 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 16 SQ FLNG RECEP CONNECTOR

TE Connectivity
Automotive Connectors RECPT HD10 9 WAY FLANGE

TE Connectivity
Automotive Connectors SQ FG REC ASM
TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors INL REC ASM

TE Connectivity
Automotive Connectors SQ FG REC ASM

TE Connectivity
Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors SQ FG REC ASM

TE Connectivity
Automotive Connectors INL REC ASM
Sign in to add projects and notes