Reference Only
HDC16-6
Automotive Connectors PROTECTIVE COVER FOR SIZE 6 RECEPTACLE
Datasheet
HDC16-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Dust Cap | |
| Gender | Pin (Male) | |
| Series | HD10 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| IP Rating | IP6K9K | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
363In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.35 | $7.05 | |
| $2.31 | $23.10 | |
| $2.28 | $228.00 | |
| $2.25 | $1,125.00 | |
| $2.21 | $2,210.00 | |
| $2.18 | $5,450.00 | |
| $2.15 | $10,750.00 | |
| $2.12 | $15,900.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 12 GREY RECEPT SQUARE FLANGE

TE Connectivity
Automotive Connectors INL REC ASM
TE Connectivity
Automotive Connectors SQ FG REC ASM
Sign in to add projects and notes