Reference Only
HDC16-5-LA
Automotive Connectors CVR PROTECTIVE HD10 5 WY RC METAL LYD
Datasheet
HDC16-5-LA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Series | HD10 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| IP Rating | IP6K9K | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,930In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.46 | $14.92 | |
| $6.22 | $62.20 | |
| $5.73 | $286.50 | |
| $5.44 | $544.00 | |
| $4.32 | $1,080.00 | |
| $3.87 | $1,935.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 5P SQ FG RECP ASM

TE Connectivity
Automotive Connectors INL REC ASM
Sign in to add projects and notes