Reference Only
HDC16-5
Automotive Connectors DUST CAP ASM
Datasheet
HDC16-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Dust Cap | |
| Gender | Pin (Male) | |
| Series | HD10 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| IP Rating | IP6K9K | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
371In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.19 | $6.57 | |
| $2.17 | $21.70 | |
| $2.15 | $53.75 | |
| $2.13 | $106.50 | |
| $2.11 | $527.50 | |
| $2.09 | $1,306.25 | |
| $1.93 | $4,825.00 | |
| $1.91 | $9,550.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors 5P SQ FG RECP ASM

TE Connectivity
Automotive Connectors INL REC ASM
Sign in to add projects and notes