Reference Only
HDC14-9
Automotive Connectors DUST CAP
Datasheet
HDC14-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Protective Cover | |
| Number of Positions | 9 Position | |
| Gender | Plug (Male) | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | HD10 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| IP Rating | IP6K9K | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
475In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.24 | $16.20 | |
| $3.20 | $32.00 | |
| $3.05 | $152.50 | |
| $2.97 | $297.00 | |
| $2.71 | $1,355.00 | |
| $2.64 | $2,640.00 | |
| $2.61 | $5,220.00 | |
| $2.58 | $12,900.00 |
Need more?
Associated Parts
TE Connectivity
Automotive Connectors SZ16 BLACK PLUG CONN

TE Connectivity
Automotive Connectors PLUG HD10 9 WAY THREADED

TE Connectivity
Automotive Connectors PLUG ASM
TE Connectivity
Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors PLUG ASM
Sign in to add projects and notes