Reference Only

HD36-24-31ST

Automotive Connectors PLUG ASM

Manufacturer:

Mfr Part:
HD36-24-31ST

TTI Part:
HD36-24-31ST

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions31 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorNatural
Sealed / UnsealedSealed
SeriesHD30
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Current Rating13 A
Dimensions49.32 mm x 49.32 mm x 38.61 mm
Height49.32 mm
Housing MaterialAluminium
Ingress ProtectionIP67
Length38.61 mm
Locking MechanismIntegrated in Housing
MaterialAluminum
Mating Part NumberHD34-24-XXX
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHD
Voltage Rating250 V
Width49.32 mm
Wire Gauge Range14 AWG to 20 AWG
Part # AliasesHD36-24-31ST-AS $HD36-24-31ST ZPF000000000131182

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

5,374In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.01$19.01
$18.81$94.05
$18.62$186.20
$18.42$460.50
$18.23$911.50
$18.04$1,804.00
$17.85$3,570.00
Need more?

My Notes

Sign into see notes.