Reference Only

HD36-24-31PE-059

Automotive Connectors PLUG ASM

Manufacturer:

Mfr Part:
HD36-24-31PE-059

TTI Part:
HD36-24-31PE-059

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions31 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorSilver
Sealed / UnsealedSealed
SeriesHD30
PackagingKit
Contact GenderWithout Pin Contacts
Current Rating13 A
Dimensions49.32 mm x 49.32 mm x 81.05 mm
Height49.32 mm
Housing MaterialAluminium
Ingress ProtectionIP67
Length81.05 mm
MaterialAluminum
Mating Part NumberHD34-24-XXX
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHD
Voltage Rating250 V
Width49.32 mm
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

Documents

Product Catalogs

EDA / CAD Models

675In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.81$36.81
$36.44$182.20
$36.06$360.60
$35.70$892.50
$35.33$2,826.40
$34.97$8,742.50
Need more?

My Notes

Sign into see notes.