Reference Only

HD36-24-19SN-059

Automotive Connectors PLUG ASM

Manufacturer:

Mfr Part:
HD36-24-19SN-059

TTI Part:
HD36-24-19SN-059

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions19 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max10 AWG
ColorNatural
Sealed / UnsealedSealed
SeriesHD30
PackagingKit
Contact GenderWithout Socket Contacts
Current Rating13 A, 25 A
Dimensions49.32 mm x 49.32 mm x 81.05 mm
Housing MaterialAluminium
Ingress ProtectionIP67
Length81.05 mm
Locking MechanismIntegrated in Housing
MaterialAluminum
Mating Part NumberHD34-24-XXX
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHD
Voltage Rating250 V
Width49.32 mm
Wire Gauge Range10 AWG to 20 AWG
Part # AliasesZPF000000000130897

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

Documents

Product Catalogs

EDA / CAD Models

42In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.60$36.60
$34.26$171.30
$33.25$332.50
$31.92$798.00
$30.91$2,472.80
$29.90$4,784.00
$28.57$7,142.50
Need more?

My Notes

Sign into see notes.