Reference Only

HD36-24-19SE-059

Automotive Connectors PL HD30 24 SHL 19 WY E SEAL CLMP

Manufacturer:

Mfr Part:
HD36-24-19SE-059

TTI Part:
HD36-24-19SE-059

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions19 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max10 AWG
Sealed / UnsealedSealed
SeriesHD30
PackagingKit
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Current Rating13 A, 25 A
Dimensions49.32 mm x 49.32 mm x 81.05 mm
Height49.32 mm
Housing MaterialAluminium
Ingress ProtectionIP67
Length81.05 mm
Locking MechanismIntegrated in Housing
MaterialAluminum
Mating Part NumberHD34-24-XXX
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHD
Voltage Rating250 V
Width49.32 mm
Wire Gauge Range10 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy

Documents

Product Catalogs

EDA / CAD Models

80In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.26$37.26
$36.88$147.52
$35.42$354.20
$33.20$830.00
$32.25$2,580.00
$30.00$7,500.00
Need more?

My Notes

Sign into see notes.