Reference Only
HD36-18-20SN
Automotive Connectors PLUG ASM
Datasheet
HD36-18-20SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 20 Position | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Natural | |
| Sealed / Unsealed | Sealed | |
| Series | HD30 | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 7.5 A, 13 A | |
| Height | 42.97 mm | |
| Housing Material | Aluminium | |
| Ingress Protection | IP67 | |
| Length | 38.61 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Aluminum | |
| Mating Part Number | HD34-18-XXXX | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | HD | |
| Voltage Rating | 250 V | |
| Width | 42.97 mm | |
| Wire Gauge Range | 22 AWG to 14 AWG | |
| Part # Aliases | ZPF000000000130916 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
Images
Product Catalogs
49In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.27 | $26.27 | |
| $26.01 | $130.05 | |
| $25.36 | $253.60 | |
| $25.07 | $626.75 | |
| $23.43 | $1,171.50 | |
| $22.31 | $2,231.00 | |
| $22.09 | $4,418.00 |
Need more?
My Notes
Sign into see notes.