Reference Only
HD36-18-14SN-059
Automotive Connectors PLUG CONNECTOR SHELL SZ 18
Datasheet
HD36-18-14SN-059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Gender | Socket (Female) | |
| Mounting Style | Panel Mount | |
| Series | HD30 | |
| Packaging | Kit | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Height | 42.97 mm | |
| Housing Material | Aluminium | |
| IP Rating | IP67 | |
| Length | 77.7 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Aluminum | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Voltage Rating | 250 V | |
| Width | 42.97 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | 7-1899770-9 HD36-18-14SN-059-RU ZPF000000000130787 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
12,706In Stock
10,000 expected 09-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.33 | $36.33 | |
| $35.96 | $143.84 | |
| $35.60 | $356.00 | |
| $34.77 | $869.25 | |
| $34.17 | $1,708.50 | |
| $33.26 | $3,326.00 | |
| $32.09 | $8,022.50 |
Need more?
Associated Parts

Automotive Connectors RECP ASM

Automotive Connectors RECP CONNECTOR SHELL SZ 18
Automotive Connectors
TE Connectivity
Automotive Connectors REC COVER ASM
Sign in to add projects and notes