Reference Only
HD36-18-14SN
Automotive Connectors PLUG ASM
Datasheet
HD36-18-14SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Gender | Socket (Female) | |
| Mounting Style | Panel Mount | |
| Series | HD30 | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 13 A | |
| Height | 38.61 mm | |
| Housing Material | Aluminium | |
| IP Rating | IP67 | |
| Length | 42.97 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Aluminum | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Voltage Rating | 250 V | |
| Width | 42.97 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | $HD36-18-14SN ZPF000000000130786 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
843In Stock
1,000 expected 11-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.11 | $20.11 | |
| $19.90 | $99.50 | |
| $19.70 | $197.00 | |
| $19.49 | $487.25 | |
| $19.29 | $964.50 | |
| $19.09 | $1,909.00 | |
| $18.54 | $4,635.00 |
Need more?
Associated Parts

Automotive Connectors RECP CONNECTOR SHELL SZ 18

Automotive Connectors RECP ASM

TE Connectivity
Automotive Connectors END BELL BODY
Automotive Connectors

TE Connectivity
Automotive Connectors CB CL ASM
TE Connectivity
Automotive Connectors REC COVER ASM
Sign in to add projects and notes