Reference Only

HD34-24-31SE-072

Automotive Connectors

Manufacturer:

Mfr Part:
HD34-24-31SE-072

TTI Part:
HD34-24-31SE-072

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions31 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
Sealed / UnsealedSealed
SeriesHD30
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Current Rating13 A
Dimensions50.8 mm x 47.53 mm x 68.5 mm
Height47.53 mm
Housing MaterialAluminium
Ingress ProtectionIP67
Length68.5 mm
Locking MechanismIntegrated in Housing
MaterialAluminum
Mating Part NumberHD36-24-XXXX
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHD
Voltage Rating250 V
Width50.8 mm
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

Documents

Product Catalogs

EDA / CAD Models

90In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.66$33.66
$33.32$166.60
$32.99$329.90
$32.67$980.10
$32.34$1,940.40
$32.02$3,842.40
$28.85$7,212.50
Need more?

My Notes

Sign into see notes.