Reference Only
HD34-24-31PE
Automotive Connectors RECP ASM
Datasheet
HD34-24-31PE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 31 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Silver | |
| Sealed / Unsealed | Sealed | |
| Series | HD30 | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Pin | |
| Current Rating | 13 A | |
| Dimensions | 41.83 mm x 47.53 mm x 50.8 mm | |
| Height | 47.53 mm | |
| Housing Material | Aluminum | |
| Ingress Protection | IP67 | |
| Insulation | Insulated | |
| Length | 41.83 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Aluminum | |
| Mating Part Number | HD36-24-XXXX | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 250 VAC/DC | |
| Width | 50.8 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | HD34-24-31PE-LS HD34-24-31PE-LD $HD34-24-31PE HD34-24-31PE-L ZPF000000000131161 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
1,139In Stock
1,000 expected 09-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.01 | $18.01 | |
| $17.82 | $89.10 | |
| $17.64 | $176.40 | |
| $17.45 | $436.25 | |
| $17.27 | $863.50 | |
| $17.09 | $1,709.00 | |
| $16.91 | $4,227.50 |
Need more?
My Notes
Sign into see notes.