Reference Only
HD34-24-19PE-059
Automotive Connectors RC HD30 24 SHL 19 WY E SEAL CLMP
Datasheet
HD34-24-19PE-059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 19 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 10 AWG | |
| Color | Silver | |
| Sealed / Unsealed | Sealed | |
| Series | HD30 | |
| Packaging | Kit | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Pin | |
| Current Rating | 13 A, 25 A | |
| Dimensions | 50.8 mm x 47.53 mm x 41.83 mm | |
| Height | 47.53 mm | |
| Housing Material | Aluminum | |
| Ingress Protection | IP67 | |
| Insulation | Insulated | |
| Length | 41.83 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Aluminum | |
| Mating Part Number | HD36-24-XXXX | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 250 VAC/DC | |
| Width | 50.8 mm | |
| Wire Gauge Range | 10 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.43 | $34.43 | |
| $34.08 | $8,179.20 | |
| $33.73 | $21,587.20 | |
| $33.39 | $200,340.00 |
Need more?
My Notes
Sign into see notes.