Reference Only

HD34-18-8PN

Automotive Connectors RECP ASM

Manufacturer:

Mfr Part:
HD34-18-8PN

TTI Part:
HD34-18-8PN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
GenderReceptacle (Female)
Mounting StylePanel Mount
Termination StyleCrimp
Wire Gauge Min14 AWG
Wire Gauge Max10 AWG
Sealed / UnsealedSealed
SeriesHD30
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Pin Contacts
Current Rating25 A
Dimensions44.45 mm x 41.28 mm x 41.83 mm
Height41.28 mm
Housing MaterialAluminium
Ingress ProtectionIP67
Length41.83 mm
Locking MechanismIntegrated in Housing
MaterialAluminum
Mating Part NumberHD36-24-XXX
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameHD
TypeReceptacle
Voltage Rating250 V
Width44.45 mm
Wire Gauge Range10 AWG to 14 AWG
Part # AliasesHD34-18-8PN-LS ZPF000000000130502 HD34-18-8PN-LD HD34-18-8PN-L

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2)

Documents

Product Catalogs

EDA / CAD Models

1,186In Stock

1,070 expected 22-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.26$15.26
$15.10$75.50
$14.94$149.40
$14.78$369.50
$14.63$731.50
$14.47$1,447.00
$14.32$3,580.00
Need more?

My Notes

Sign into see notes.