Reference Only
HD34-18-14PN-059
Automotive Connectors RECP CONNECTOR SHELL SZ 18
Datasheet
HD34-18-14PN-059 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 14 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Natural | |
| Sealed / Unsealed | Sealed | |
| Series | HD30 | |
| Packaging | Kit | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Height | 41.28 mm | |
| Housing Material | Aluminium | |
| IP Rating | IP67 | |
| Length | 81.7 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Aluminum | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Type | 14-Way | |
| Voltage Rating | 250 V | |
| Width | 44.45 mm | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | 8-1899770-6 HD34-18-14PN-059-RU ZPF000000000130765 HD34-18-14PN-059-MS HD34-18-14PN-059-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
1,374In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.94 | $42.94 | |
| $42.50 | $85.00 | |
| $42.07 | $210.35 | |
| $41.64 | $666.24 | |
| $41.22 | $1,030.50 | |
| $40.80 | $2,040.00 | |
| $39.80 | $3,980.00 | |
| $39.40 | $9,850.00 |
Need more?
Associated Parts

Automotive Connectors PLUG ASM

Automotive Connectors PLUG CONNECTOR SHELL SZ 18
Sign in to add projects and notes