Reference Only
HD30-24BT
Automotive Connectors BOOT, 24SZ, ST, GRY
Datasheet
HD30-24BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 31 Position, 29 Position | |
| Gender | Male / Female | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | HD30 | |
| Packaging | Bulk | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.745 | $5.21 | |
| $0.737 | $7.37 | |
| $0.729 | $18.22 | |
| $0.72 | $36.00 | |
| $0.712 | $71.20 | |
| $0.651 | $1,627.50 | |
| $0.643 | $3,215.00 | |
| $0.636 | $6,360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes