Reference Only
HD30-18BT
Automotive Connectors BOOT 18SZ ST GRY
Datasheet
HD30-18BT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Boot | |
| Number of Positions | 6 Position, 14 Position | |
| Gender | Male / Female | |
| Color | Gray | |
| Sealed / Unsealed | Unsealed | |
| Series | HD30 | |
| Packaging | Each | |
| Housing Material | Polyvinyl Chloride (PVC) | |
| Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
450In Stock
1,200 expected 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.645 | $16.12 | |
| $0.638 | $31.90 | |
| $0.63 | $63.00 | |
| $0.623 | $186.90 | |
| $0.616 | $369.60 | |
| $0.608 | $729.60 | |
| $0.58 | $1,566.00 | |
| $0.571 | $5,824.20 |
Need more?
Sign in to add projects and notes