Reference Only
HD18-009
Automotive Connectors Strain Relief 4 or 9 cavity
Datasheet
HD18-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Gender | Male / Female | |
| Sealed / Unsealed | Unsealed | |
| Series | HD10 | |
| Packaging | Each | |
| IP Rating | IP68 | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
2,385In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.30 | $21.50 | |
| $4.25 | $42.50 | |
| $4.20 | $105.00 | |
| $4.14 | $414.00 | |
| $4.09 | $1,022.50 | |
| $4.04 | $2,828.00 | |
| $3.94 | $8,274.00 | |
| $3.89 | $19,450.00 |
Need more?
Sign in to add projects and notes