Reference Only
HD18-006
Automotive Connectors BCKSHELL HD10 SERIES SZ 6
Datasheet
HD18-006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 6 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Gray | |
| Series | HD10 | |
| Packaging | Each | |
| IP Rating | IP68 | |
| Ingress Protection | IP68 | |
| Material | Plastic | |
| Mating Part Number | HD10-6-96PX-XXXX, HD14-6-96PX-XXXX, HD16-6-96SX-XXXX | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000131683 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
3,190
On Order
3,190 expected on from 08-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.24 | $32.40 | |
| $3.14 | $125.60 | |
| $3.01 | $240.80 | |
| $2.91 | $814.80 | |
| $2.41 | $2,410.00 | |
| $2.35 | $5,922.00 | |
| $2.31 | $11,550.00 | |
| $2.28 | $17,145.60 |
Need more?
My Notes
Sign into see notes.