Reference Only
HD18-003
Automotive Connectors
Datasheet
HD18-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Gender | Male / Female | |
| Sealed / Unsealed | Unsealed | |
| Series | HD10 | |
| Packaging | Each | |
| IP Rating | IP68 | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Part # Aliases | ZPF000000000131682 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
655In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.07 | $10.35 | |
| $2.05 | $20.50 | |
| $2.03 | $50.75 | |
| $2.01 | $402.00 | |
| $1.99 | $796.00 | |
| $1.97 | $1,182.00 | |
| $1.95 | $1,950.00 | |
| $1.93 | $9,650.00 |
Need more?
Sign in to add projects and notes