Reference Only
HD16-6-12S
Automotive Connectors SZ 12 GREY PLUG CONN
Datasheet
HD16-6-12S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Type | Plug | |
| Application | Wire to Wire | |
| Color | Gray | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 25 A | |
| Flammability Rating | UL 94 | |
| Gender | Plug (Male) | |
| Height | 36.91 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 41.12 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 6 Position | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Series | HD10 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | DEUTSCH | |
| Voltage Rating | 250 V | |
| Width | 36.91 mm | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | ZPF000000000130382 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
201In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.32 | $9.32 | |
| $9.23 | $46.15 | |
| $9.13 | $91.30 | |
| $8.32 | $208.00 | |
| $7.72 | $772.00 | |
| $7.29 | $1,822.50 | |
| $7.10 | $3,550.00 | |
| $7.01 | $7,010.00 |
Need more?
Associated Parts

Automotive Connectors SZ 12 GREY RECEPT SQUARE FLANGE
Automotive Connectors SQ FG REC ASM
Sign in to add projects and notes