Reference Only
HD14-6-96P
Automotive Connectors INL REC ASM
Datasheet
HD14-6-96P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Type | Receptacle | |
| Application | Wire to Wire | |
| Color | Gray | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 | |
| Gender | Receptacle (Female) | |
| Height | 41.6 mm | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP68, IP6K9K | |
| Length | 41.63 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 6 Position | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Series | HD10 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | DEUTSCH | |
| Voltage Rating | 250 V | |
| Width | 31.55 mm | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Range | 20 AWG to 14 AWG | |
| Part # Aliases | ZPF000000000130381 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
Documents
Datasheet
Product Catalogs
5,034In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.72 | $5.72 | |
| $5.66 | $28.30 | |
| $5.59 | $55.90 | |
| $5.53 | $553.00 | |
| $5.46 | $1,365.00 | |
| $5.40 | $2,700.00 | |
| $5.33 | $5,330.00 | |
| $5.27 | $26,350.00 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SZ 12 CONTACT PIN

Automotive Connectors PLUG ASM

TE Connectivity
Automotive Connectors SZ 12 CONTACT PIN

TE Connectivity
Automotive Connectors SZ 12 STAMP CONT PIN REEL OF 2500

TE Connectivity
Automotive Connectors SZ 16 PROBE TOOL EXTRACTION

TE Connectivity
Automotive Connectors PROTECTIVE COVER FOR SIZE 6 RECEPTACLE

TE Connectivity
Automotive Connectors SZ 6 BOOT RECEPTACLE

TE Connectivity
Automotive Connectors SZ 12 STAMP CONT PIN REEL OF 2500
Sign in to add projects and notes